Vishay D55342K07B47K0RWB

SMD Chip Resistor, 47 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingLead, Tin
Technical
CompositionThick Film, Thin Film
Max Operating Temperature125 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance47 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Depth1.6 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay D55342K07B47K0RWB.

Arrow Electronics
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-15.79%

Alternate Parts

Price @ 1000
$ 0.507
$ 0.263
$ 0.263
Stock
500
2,450
2,450
Authorized Distributors
2
3
3
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
-
-
-
Composition
Thick Film, Thin Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay D55342K07B47K0RWB.

Related Parts

Descriptions

Descriptions of Vishay D55342K07B47K0RWB provided by its distributors.

SMD Chip Resistor, 47 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability
Res Thick Film 1206 47K Ohm 5% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
Resistor,thick Film,47Kohms,100Wv,5+/-% Tol,100Ppm-Tc,1206-Case,rm-Milstyle |Vishay D55342K07B47K0RWB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Contact PlatingLead, Tin
Technical
CompositionThick Film, Thin Film
Max Operating Temperature125 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance47 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Depth1.6 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay D55342K07B47K0RWB.

Arrow Electronics
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago