Vishay Dale D55342K07B47K0RTP

Res Thin Film 1206 47K Ohm 5% 1/4W ±100ppm/°C 0.01% Molded SMD SMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingLead, Tin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance47 kΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Length3.2 mm
Thickness381 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale D55342K07B47K0RTP.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.263
$ 0.263
Stock
1,772
2,450
2,450
Authorized Distributors
2
3
3
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
-
-
-
Composition
Thin Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale D55342K07B47K0RTP.

Related Parts

Descriptions

Descriptions of Vishay Dale D55342K07B47K0RTP provided by its distributors.

Res Thin Film 1206 47K Ohm 5% 1/4W ±100ppm/°C 0.01% Molded SMD SMD T/R
Rcwpm-1206 47K 5% K D55342K07B47K0R R01 |Vishay D55342K07B47K0RTP

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package1206
Contact PlatingLead, Tin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance47 kΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Length3.2 mm
Thickness381 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale D55342K07B47K0RTP.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago