Vishay Dale D55342K07B39H0RS2

Res Thick Film 1206 39K Ohm 2% 1/4W ±100ppm/°C 0.01% Molded SMD SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Resistance39 kΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale D55342K07B39H0RS2.

Alternate Parts

Price @ 1000
$ 0.616
$ 2.523
$ 2.523
Stock
500
0
0
Authorized Distributors
3
2
2
Resistance
39 kΩ
39 kΩ
39 kΩ
Case/Package
1206
1206
1206
Tolerance
2 %
2 %
2 %
Power Rating
-
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale D55342K07B39H0RS2.

Related Parts

Descriptions

Descriptions of Vishay Dale D55342K07B39H0RS2 provided by its distributors.

Res Thick Film 1206 39K Ohm 2% 1/4W ±100ppm/°C 0.01% Molded SMD SMD T/R
Resistor,thick Film,39Kohms,100Wv,2+/-% Tol,100Ppm-Tc,1206-Case,rm-Milstyle |Vishay D55342K07B39H0RS2
RCWPM-1206 39K 2% K D55342K07B39H0R S83

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package1206
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Resistance39 kΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale D55342K07B39H0RS2.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago