Vishay D55342K07B2H70RWB

Res Thick Film 1206 2.7K Ohm 2% 1/4W ±100ppm/°C 0.01% Molded SMD SMD Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Resistance2.7 kΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %
Dimensions
Depth1.6 mm
Length3.18 mm

Documents

Download datasheets and manufacturer documentation for Vishay D55342K07B2H70RWB.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.593
$ 0.593
Stock
0
1,500
1,500
Authorized Distributors
3
3
3
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Case/Package
1206
1206
1206
Tolerance
2 %
2 %
2 %
Power Rating
-
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay D55342K07B2H70RWB.

Related Parts

Descriptions

Descriptions of Vishay D55342K07B2H70RWB provided by its distributors.

Res Thick Film 1206 2.7K Ohm 2% 1/4W ±100ppm/°C 0.01% Molded SMD SMD Tray
Resistor,thick Film,2.7Kohms,100Wv,2+/-% Tol,100Ppm-Tc,1206-Case,rm-Milstyle |Vishay D55342K07B2H70RWB
RCWPM-1206 2.7K 2% K D55342K07B2H70R T03

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Resistance2.7 kΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %
Dimensions
Depth1.6 mm
Length3.18 mm

Documents

Download datasheets and manufacturer documentation for Vishay D55342K07B2H70RWB.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago