📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay D55342K07B120ART5

Fixed Resistor, Thin Film, 0.25W, 120ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 1.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D55342K07B120ART5.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Vishay D55342K07B120ART5 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.741
$ 2.762
$ 2.762
Stock
179
239
239
Authorized Distributors
2
4
4
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA8AEB121V
Res Thin Film 1206 120 Ohm 0.1% 0.25W(1/4W) +/-25ppm/C Molded SMD Automotive Punched T/R
Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP6-1614964-1
Res Thin Film 1206 120 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of Vishay D55342K07B120ART5 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 120ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RES SMD 120 OHM 0.1% 1/4W 1206
D55342K 100PPM 1206 120 0.1% R T5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric