Vishay D55342H07B28E7RT0

Res Thin Film 1206 28.7K Ohm 1% 1/4W ±50ppm/°C 0.01% Molded SMD SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingLead, Tin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance28.7 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Length3.2 mm
Thickness381 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay D55342H07B28E7RT0.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.99
$ 9.75
$ 9.75
Stock
1
1
1
Authorized Distributors
1
0
0
Resistance
28.7 kΩ
28.7 kΩ
28.7 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay D55342H07B28E7RT0.

Related Parts

Descriptions

Descriptions of Vishay D55342H07B28E7RT0 provided by its distributors.

Res Thin Film 1206 28.7K Ohm 1% 1/4W ±50ppm/°C 0.01% Molded SMD SMD T/R
D55342H 50PPM 1206 28.7K 1% R T0

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Contact PlatingLead, Tin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance28.7 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Length3.2 mm
Thickness381 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay D55342H07B28E7RT0.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago