📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay D55342H07B10B7RWS

Fixed Resistor, Thin Film, 0.25W, 10700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
$ 10.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D55342H07B10B7RWS.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay D55342H07B10B7RWS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.437
$ 2.667
Stock
631
215
Authorized Distributors
5
2
Resistance
10.7 kΩ
10.7 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
-
-
Composition
Thin Film
-
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA-8AEB1072V
Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP7-1879261-6
Fixed Resistor, Thin Film, 0.25W, 10700ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
RES 10.7K OHM 0.1% 1/4W 1206

Descriptions

Descriptions of Vishay D55342H07B10B7RWS provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 10700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 10.7K Ohm 0.1% 0.25W(1/4W) ±50ppm/C 0.01% Pad SMD Waffle
Resistor,thin Film,10.7Kohms,100Wv,.1+/-% Tol,-50,50Ppm-Tc,1206-Case |Vishay D55342H07B10B7RWS
D55342H 50PPM 1206 10.7K 0.1% R WS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric