Vishay Dale D55342E07B249ARTS

Res SMD 249 Ohm 0.1% 1/4W 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
PackagingTape and Reel
Resistance249 Ω

Documents

Download datasheets and manufacturer documentation for Vishay Dale D55342E07B249ARTS.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Alternate Parts

Price @ 1000
$ 9.75
$ 7.368
$ 7.368
Stock
1
900
900
Authorized Distributors
1
1
1
Resistance
249 Ω
249 Ω
249 Ω
Case/Package
1206
1206
1206
Tolerance
-
0.1 %
0.1 %
Power Rating
-
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale D55342E07B249ARTS.

Descriptions

Descriptions of Vishay Dale D55342E07B249ARTS provided by its distributors.

RES SMD 249 OHM 0.1% 1/4W 1206
D55342E 25Ppm 1206 249 0.1% R Ts |Vishay D55342E07B249ARTS

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package1206
Technical
PackagingTape and Reel
Resistance249 Ω

Documents

Download datasheets and manufacturer documentation for Vishay Dale D55342E07B249ARTS.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago