📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay D55342E07B15E0RT1

Fixed Resistor, Thin Film, 0.25W, 15000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 1.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D55342E07B15E0RT1.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Vishay D55342E07B15E0RT1 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.604
$ 3.37
$ 3.37
Stock
223
1,638
1,638
Authorized Distributors
2
3
3
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT1206FRD0715KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206FRE0715KL
250mW Thin Film Resistor ±50ppm/℃ ±1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C 0.01% Sulfur Resistant Pad SMD Tray

Descriptions

Descriptions of Vishay D55342E07B15E0RT1 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 15000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES SMD 15K OHM 1% 1/4W 1206
D55342E 25PPM 1206 15K 1% R T1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric