📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay D55342E07B14B0RT5

Fixed Resistor, Thin Film, 0.25W, 14000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 2.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D55342E07B14B0RT5.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Vishay D55342E07B14B0RT5 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.051
$ 4.06
$ 4.06
Stock
350
393
393
Authorized Distributors
3
4
4
Resistance
14 kΩ
14 kΩ
14 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA8AEB1402V
Res Thin Film 1206 14K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 14K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay D55342E07B14B0RT5 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 14000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES SMD 14K OHM 0.1% 1/4W 1206
D55342E 25PPM 1206 14K 0.1% R T5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric