Vishay Dale D55342E07B10B0PT5

Res Thin Film 1206 10K Ohm 0.1% 1/4W ±25ppm/°C 0.1% Molded SMD SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingLead, Tin
Technical
CompositionThin Film
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Thickness381 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale D55342E07B10B0PT5.

Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Alternate Parts

Price @ 1000
$ 2.015
$ 3.412
$ 3.412
Stock
1
13,202
13,202
Authorized Distributors
2
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale D55342E07B10B0PT5.

Related Parts

Descriptions

Descriptions of Vishay Dale D55342E07B10B0PT5 provided by its distributors.

Res Thin Film 1206 10K Ohm 0.1% 1/4W ±25ppm/°C 0.1% Molded SMD SMD T/R
D55342E 25PPM 1206 10K 0.1% P T5

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingLead, Tin
Technical
CompositionThin Film
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Thickness381 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale D55342E07B10B0PT5.

Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago