Vishay Dale D55342E07B100DMT0

Res Thnflm D55342 1206 100 Ohm 1% 25PPM 1%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
Failure Rate1 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance100 Ω
Temperature Coefficient25 ppm/°C
Tolerance1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale D55342E07B100DMT0.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.127
$ 9.62
$ 9.62
Stock
1
200
200
Authorized Distributors
2
3
3
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale D55342E07B100DMT0.

Related Parts

Descriptions

Descriptions of Vishay Dale D55342E07B100DMT0 provided by its distributors.

RES THNFLM D55342 1206 100 OHM 1% 25PPM 1%
D55342E 25Ppm 1206 100 1% M T0 |Vishay D55342E07B100DMT0

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
Failure Rate1 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance100 Ω
Temperature Coefficient25 ppm/°C
Tolerance1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale D55342E07B100DMT0.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago