Vishay D55342E07B100ART5

SMD Chip Resistor, 100 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Military Reliability
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingLead, Tin
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance100 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Thickness381 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay D55342E07B100ART5.

Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.94
$ 7.801
$ 7.801
Stock
2,270
450
450
Authorized Distributors
4
3
3
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay D55342E07B100ART5.

Related Parts

Descriptions

Descriptions of Vishay D55342E07B100ART5 provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Military Reliability
RES THIN FILM 100 OHM 0.1% 1/4W 1206 SMD
D55342E 25PPM 1206 100 0.1% R T5
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingLead, Tin
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance100 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length3.2004 mm
Thickness381 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay D55342E07B100ART5.

Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago