Omron D4NS-1BF

Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating3 A
Electrical Life500 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Pretravel6.2992 mm
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationDPDT, DPST
Voltage Rating (AC)240 V
Dimensions
Depth30 mm
Length96 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for Omron D4NS-1BF.

element14 APAC
Datasheet16 pages8 years ago
Datasheet16 pages8 years ago
Master Electronics
Datasheet15 pages6 years ago
TME
Datasheet12 pages18 years ago
Datasheet12 pages17 years ago
Electro Sonic
Datasheet16 pages11 years ago
SOS electronic
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-59.05%

Engineering Resources

View Evaluation kits and Reference designs for Omron D4NS-1BF.

Related Parts

Descriptions

Descriptions of Omron D4NS-1BF provided by its distributors.

Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
SAFETY INTERLOCK SWITCH, DPST-NC, 240V; Product Range: D4NS Series; Contact Configuration: DPST-NC; Switch Terminals: Screw; Contact Voltage AC Max: 240V; Contact Current AC Max: 3A; IP Rating: IP67; Contact Voltage DC Max: 250
Switch Type = Safety-Door Switch / Contact Configuration = 2NC / Switching Voltage - AC V = 250 / Switching Current - AC A = 10 / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 300000 Cycles / Protection Rating = IP67 / Series = D4NS Series / Width mm = 31 / Height mm = 96 / Depth mm = 30

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4NS-1BF+
  • D4NS-1BF.
  • D4NS1BF

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating3 A
Electrical Life500 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Pretravel6.2992 mm
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationDPDT, DPST
Voltage Rating (AC)240 V
Dimensions
Depth30 mm
Length96 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for Omron D4NS-1BF.

element14 APAC
Datasheet16 pages8 years ago
Datasheet16 pages8 years ago
Master Electronics
Datasheet15 pages6 years ago
TME
Datasheet12 pages18 years ago
Datasheet12 pages17 years ago
Electro Sonic
Datasheet16 pages11 years ago
SOS electronic
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant