Omron D4NS-1AF

Switch Safety Interlock N.O./N.C. SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount, Panel
Technical
Contact Current Rating10 A
Current Rating3 A
Electrical Life500 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Force15 N
Pretravel6.2992 mm
Schedule B8536509065
TerminationScrew
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)240 V
Voltage Rating (DC)250 V
Dimensions
Width30.5 mm

Documents

Download datasheets and manufacturer documentation for Omron D4NS-1AF.

SOS electronic
Datasheet13 pages15 years ago
Newark
Datasheet12 pages18 years ago
Datasheet11 pages15 years ago
element14 APAC
Datasheet12 pages20 years ago
Farnell
Datasheet16 pages8 years ago
Electro Sonic
Datasheet15 pages6 years ago
Datasheet16 pages8 years ago
Datasheet16 pages11 years ago
TME
Datasheet12 pages18 years ago
Datasheet12 pages17 years ago
Arrow.cn
Datasheet16 pages11 years ago
Sager Electronics
Datasheet12 pages12 years ago

Inventory History

3 month trend:
-6.52%

Engineering Resources

View Evaluation kits and Reference designs for Omron D4NS-1AF.

Related Parts

Descriptions

Descriptions of Omron D4NS-1AF provided by its distributors.

Switch Safety Interlock N.O./N.C. SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Safety Door Switch, SPST, Momentary, Screw Terminal, Panel Mount
SAFETY SWITCH, INTERLOCK, 10A, 1NC/1NO, SINGLE PG 13.5 CONDUIT, SAFETY DOOR MONITORING
OMRON INDUSTRIAL AUTOMATION D4NS-1AF Safety Interlock Switch, Safety Door, D4NS Series, SPST-1NO / 1NC, Screw, 400 V, 6 A
Switch Type = Safety-Door Switch / Contact Configuration = 1NO + 1NC / Switching Voltage - AC V = 250 / Switching Current - AC A = 10 / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 300000 Cycles / Protection Rating = IP67 / Series = D4NS Series / Width mm = 31 / Height mm = 96 / Depth mm = 30

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 326290
  • D4NS-1AF+
  • D4NS1AF

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount, Panel
Technical
Contact Current Rating10 A
Current Rating3 A
Electrical Life500 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Force15 N
Pretravel6.2992 mm
Schedule B8536509065
TerminationScrew
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)240 V
Voltage Rating (DC)250 V
Dimensions
Width30.5 mm

Documents

Download datasheets and manufacturer documentation for Omron D4NS-1AF.

SOS electronic
Datasheet13 pages15 years ago
Newark
Datasheet12 pages18 years ago
Datasheet11 pages15 years ago
element14 APAC
Datasheet12 pages20 years ago
Farnell
Datasheet16 pages8 years ago
Electro Sonic
Datasheet15 pages6 years ago
Datasheet16 pages8 years ago
Datasheet16 pages11 years ago
TME
Datasheet12 pages18 years ago
Datasheet12 pages17 years ago
Arrow.cn
Datasheet16 pages11 years ago
Sager Electronics
Datasheet12 pages12 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant