Omron SSG-5L1H

Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 250VDC 0.6N Screw Mount Solder Lug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Case/Package125
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder
Technical
Contact Current Rating5 A
Current Rating5 A
Differential Travel787.4 µm
Electrical Life200 kcycles
Max Current Rating5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force600 mN
Operating Position8.763 mm
OrientationStraight
Overtravel1.016 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm
Length19.95 mm
Width19.8 mm

Documents

Download datasheets and manufacturer documentation for Omron SSG-5L1H.

Newark
Datasheet8 pages19 years ago
Datasheet8 pages25 years ago
Sager Electronics
Datasheet8 pages19 years ago
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages9 years ago

Inventory History

3 month trend:
-29.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron SSG-5L1H.

Related Parts

Descriptions

Descriptions of Omron SSG-5L1H provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 250VDC 0.6N Screw Mount Solder Lug
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1.8mm PANEL MOUNT
SPDT-NO/NC Hinge Lever Microswitch, 5 A @ 125 V ac | Omron Electronic Components SSG-5L1H
Subminiature Basic Switch Rohs Compliant: Yes |Omron Electronic Components SSG-5L1H
SWITCH SNAP ACTION SPDT 5A 125V
MICROSWITCH, V4, LEVER; Microswitch Type: Snap Action; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 5A; Contact Voltage DC Nom: 250VDC; Product Range: SS Series; Conta
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 20 mm Temperature range: -25 ... 85 °C Actuation: Flat Lever Contact material: Ag Contacts: 1 Change-Over (CO) Protection rating: IP40 Series: SSG Termination type: Soldering lugs Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSG-5L1H.
  • SSG5L1H

Technical Specifications

Physical
Actuator MaterialStainless Steel
Case/Package125
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder
Technical
Contact Current Rating5 A
Current Rating5 A
Differential Travel787.4 µm
Electrical Life200 kcycles
Max Current Rating5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force600 mN
Operating Position8.763 mm
OrientationStraight
Overtravel1.016 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm
Length19.95 mm
Width19.8 mm

Documents

Download datasheets and manufacturer documentation for Omron SSG-5L1H.

Newark
Datasheet8 pages19 years ago
Datasheet8 pages25 years ago
Sager Electronics
Datasheet8 pages19 years ago
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages9 years ago

Compliance

Environmental Classification
RatingsIP40
REACH SVHCUnknown
RoHSCompliant