Omron D3V-115M-1A4

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 11A 250VAC 250VDC 372.85VA 1.18N Screw Mount Solder
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder
Technical
Current Rating6 A
Differential Travel635 µm
Electrical Life200 kcycles
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force1.18 N
Operating Position20.701 mm
OrientationStraight
Overtravel787.4 µm
Pretravel1.6002 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D3V-115M-1A4.

Omron
Datasheet16 pages21 years ago
Master Electronics
Datasheet12 pages8 years ago

Inventory History

3 month trend:
-0.44%

Engineering Resources

View Evaluation kits and Reference designs for Omron D3V-115M-1A4.

Related Parts

Descriptions

Descriptions of Omron D3V-115M-1A4 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 11A 250VAC 250VDC 372.85VA 1.18N Screw Mount Solder
Snap Action Switch | Omron Electronic Components D3V-115M-1A4
SWITCH SNAP ACTION SPDT 11A 250V
Microswitch, Spdt, 11A, 250Vac; Microswitch Type:Miniature; Microswitch Actuator:Short Hinge Roller Lever; Contact Configuration:Spdt; Switch Terminals:Solder Lug; Contact Current Max:11A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components D3V-115M-1A4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V-115M1A4
  • D3V115M1A4

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder
Technical
Current Rating6 A
Differential Travel635 µm
Electrical Life200 kcycles
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force1.18 N
Operating Position20.701 mm
OrientationStraight
Overtravel787.4 µm
Pretravel1.6002 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D3V-115M-1A4.

Omron
Datasheet16 pages21 years ago
Master Electronics
Datasheet12 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP40
RoHSCompliant