Souriau D38999/26ZE8PN

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Shell MaterialAluminium
Technical
Connector TypePlug
Contact GenderMale
Contact StyleCrimp
Current Rating13 A
Fastening TypeThreaded
FeaturesShielded
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
PackagingBulk
TerminationCrimp
Dimensions
Height35.7 mm
Length35.7 mm
Width35.7 mm

Documents

Download datasheets and manufacturer documentation for Souriau D38999/26ZE8PN.

Farnell
Datasheet152 pages7 years ago

Inventory History

3 month trend:
+66.67%

Alternate Parts

Price @ 1000
$ 63.52
$ 34.92
$ 34.92
Stock
695
28,481
28,481
Authorized Distributors
7
17
17
Gender
-
Male
Male
Number of Positions
8
8
8
Mount
Free Hanging
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
-
-
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/26ZE8PN.

Related Parts

Descriptions

Descriptions of Souriau D38999/26ZE8PN provided by its distributors.

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
CIRCULAR CONNECTOR, PLUG, 17-8, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; I
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926ZE8PN

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Shell MaterialAluminium
Technical
Connector TypePlug
Contact GenderMale
Contact StyleCrimp
Current Rating13 A
Fastening TypeThreaded
FeaturesShielded
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
PackagingBulk
TerminationCrimp
Dimensions
Height35.7 mm
Length35.7 mm
Width35.7 mm

Documents

Download datasheets and manufacturer documentation for Souriau D38999/26ZE8PN.

Farnell
Datasheet152 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant