Amphenol D38999/26JE8PN

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
In Stock
Datasheet

Technical Specifications

Physical
Body MaterialComposite
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26JE8PN.

Farnell
Datasheet26 pages10 years ago
Datasheet53 pages17 years ago
Newark
Datasheet2 pages11 years ago
Datasheet69 pages22 years ago

Inventory History

3 month trend:
-68.97%

Alternate Parts

Price @ 1000
$ 53.48
$ 34.92
$ 34.92
Stock
677
26,341
26,341
Authorized Distributors
10
17
17
Gender
Male
Male
Male
Number of Positions
8
8
8
Mount
Cable, Free Hanging
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol D38999/26JE8PN.

Related Parts

Descriptions

Descriptions of Amphenol D38999/26JE8PN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Circular Connector Plug, Size 17, 8 Position, Cable; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded Rohs Compliant: No |Amphenol Aerospace D38999/26JE8PN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926JE8PN

Technical Specifications

Physical
Body MaterialComposite
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26JE8PN.

Farnell
Datasheet26 pages10 years ago
Datasheet53 pages17 years ago
Newark
Datasheet2 pages11 years ago
Datasheet69 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant