Amphenol Aerospace D38999/26FB35PN

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating5 A
Fastening TypeThreaded
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts13
Number of Positions13
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26FB35PN.

Farnell
Datasheet2 pages11 years ago
Newark
Datasheet53 pages17 years ago
Datasheet183 pages5 years ago
Master Electronics
Datasheet576 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet81 pages5 years ago
Datasheet40 pages10 years ago
Upverter
Datasheet82 pages4 years ago
Datasheet69 pages22 years ago

Inventory History

3 month trend:
+3.58%

Alternate Parts

Price @ 1000
$ 43.48
$ 32.82
$ 32.82
Stock
7,086
18,006
18,006
Authorized Distributors
16
18
18
Gender
Male
Male
Male
Number of Positions
13
13
13
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
550 V
550 V
Current Rating
5 A
5 A
5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace D38999/26FB35PN.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace D38999/26FB35PN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular MIL Spec Connector St plug 13P; sz 11 11-35
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Plug Size 11, 13Pos, Cable; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:13Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Industrial D38999/26FB35PN
Military Specification = MIL-DTL-38999 Series III / Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Contacts = 11 / Contact Gender = Plug / Contact Termination Type = Crimp / Insert Arrangement = 11-35 / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium Alloy / Shell Plating = Nickel / IP Rating = IP67 / Current Rating A = 5 / Voltage Rating kVAC = 1.3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 200

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26FB35PN.
  • D3899926FB35PN

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating5 A
Fastening TypeThreaded
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts13
Number of Positions13
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26FB35PN.

Farnell
Datasheet2 pages11 years ago
Newark
Datasheet53 pages17 years ago
Datasheet183 pages5 years ago
Master Electronics
Datasheet576 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet81 pages5 years ago
Datasheet40 pages10 years ago
Upverter
Datasheet82 pages4 years ago
Datasheet69 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant