TE Connectivity / DEUTSCH D38999/20WJ29AB

DEUTSCH D38999/20WJ29AB Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 29 Contacts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts29
Number of Positions29

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20WJ29AB.

Newark
Datasheet24 pages0 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
Datasheet36 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Alternate Parts

Price @ 1000
$ 42.13
$ 49.314
$ 49.314
Stock
1
913
913
Authorized Distributors
2
12
12
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
29
29
29
Mount
-
Flanges, Panel
Flanges, Panel
Termination
-
Crimp
Crimp
Fastening Type
-
Threaded
Threaded
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/20WJ29AB.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20WJ29AB provided by its distributors.

DEUTSCH D38999/20WJ29AB Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 29 Contacts
Conn Circular PIN 29 POS Crimp ST Flange Mount 29 Terminal 1 Port
Connector, D38999/20WJ29AB | TE Connectivity DEUTSCH D38999/20WJ29AB
CIRCULAR, SIZE 25, 29WAYS, PIN
CONN HSG RCPT FLANGE 29POS SKT
CIRCULAR, SIZE 25, 29WAYS, PIN; Connector Type:Circular Military; Series:MIL-DTL-38999 Series III; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Wall; Connector Shell Size:25; Insert Arrangement:25-29; No. of Contacts:29; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series III

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts29
Number of Positions29

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20WJ29AB.

Newark
Datasheet24 pages0 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
Datasheet36 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant