Amphenol Aerospace D38999/20WG16SN-LC

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFlanges, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderFemale
Current Rating13 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth40.1 mm
Length32.77 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/20WG16SN-LC.

Farnell
Datasheet53 pages17 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet2 pages11 years ago
Master Electronics
Datasheet576 pages2 years ago

Inventory History

3 month trend:
-1.94%

Alternate Parts

Price @ 1000
$ 38.829
$ 29.781
$ 29.781
Stock
9,071
4,608
4,608
Authorized Distributors
11
9
9
Gender
Receptacle
-
-
Number of Positions
16
-
-
Mount
Flanges, Panel
-
-
Termination
Crimp
-
-
Fastening Type
Threaded
-
-
Orientation
Straight
-
-
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
13 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace D38999/20WG16SN-LC.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace D38999/20WG16SN-LC provided by its distributors.

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR, CIRC, 21-16, 16WAY, SIZE 21; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: Crimp Socket - Contacts Not
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WG16SN L/C
  • D38999/20WG16SN(LC)
  • D38999/20WG16SNLC
  • D3899920WG16SNLC

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFlanges, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderFemale
Current Rating13 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth40.1 mm
Length32.77 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/20WG16SN-LC.

Farnell
Datasheet53 pages17 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet2 pages11 years ago
Master Electronics
Datasheet576 pages2 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSNon-Compliant