📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / DEUTSCH D38999/20WD15SA

MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 196.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20WD15SA.

IHS

Datasheet4 pages1 year ago
Datasheet290 pages7 years ago
Datasheet4 pages1 year ago

Newark

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Alternate Parts

Price @ 1000
$ 196.01
$ 67.226
Stock
1
2,371
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Number of Positions
15
15
Mount
-
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
-
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol AerospaceD38999/26MD15SB L/C
MIL Series Connector, 15 Contact(s), Composite, Female, Solder Terminal, Plug
Conn MIL-DTL-38999 Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port
BAYONET LOCK CONNECTOR COMPLIES WITH MIL-C-26482

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20WD15SA provided by its distributors.

MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, RCPT, 15-15, PANEL; Connector Type:Circular Military; Serie
Conn Circular SKT 15 POS Crimp ST Flange Mount 15 Terminal 1 Port
DEUTSCH D38999/20WD15SA Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 15 Contacts, Crimp Socket
CONN D38999 CIRC SKT 15 POS CRMP ST WALL MNT 15TERM
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920WD15SA