Aero Electric D38999/20WA35SN L/C

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port, WITHOUT contacts

Technical Specifications

Technical
Connector TypeCircular

Inventory History

3 month trend:
-14.51%

Alternate Parts

Price @ 1000
$ 21.358
$ 22.081
$ 22.081
Stock
5,576
8,282
8,282
Authorized Distributors
8
15
15
Gender
-
Receptacle
Receptacle
Number of Positions
-
6
6
Mount
-
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
-
Crimp
Crimp
Fastening Type
-
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
-
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Aero Electric D38999/20WA35SN L/C.

Descriptions

Descriptions of Aero Electric D38999/20WA35SN L/C provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port, WITHOUT contacts
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • Aero-Electric Connector Inc
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero Electric/conesys
  • Aero-Electric Connectors
  • AERO ELECTRONIC CONNECTOR
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WA35SN-LC
  • D38999/20WA35SNLC

Technical Specifications

Technical
Connector TypeCircular

Compliance

Environmental Classification
RoHSNon-Compliant