Souriau D38999/20KD5SN

Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
PlatingPassivated
Shell MaterialAluminium, Stainless Steel
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleCrimp
Current Rating13 A
Fastening TypeThreaded
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts5
Number of Positions5
PackagingBulk
TerminationCrimp
Dimensions
Height31 mm
Length34.1 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for Souriau D38999/20KD5SN.

Farnell
Datasheet152 pages7 years ago

Inventory History

3 month trend:
+88.43%

Alternate Parts

Price @ 1000
$ 78.41
$ 84.676
$ 84.676
Stock
1,502
129
129
Authorized Distributors
8
9
9
Gender
-
Receptacle
Receptacle
Number of Positions
5
5
5
Mount
Flanges, Panel
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/20KD5SN.

Related Parts

Descriptions

Descriptions of Souriau D38999/20KD5SN provided by its distributors.

Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
CIRCULAR CONN, RCPT, 15-5, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket; Coupling Style:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
The 8D series is a highly reliable connector compliant to the main standards (MIL-DTL-38999 series III, EN3645, BACC63) and answer the most stringent requirements in harsh environments. Available in 5 high end materials and 5 platings (8D aluminum, 8D composite, 8D titanium, 8D stainless steel and 8D bronze), the 8D series connectors fit all the corrosion, shock, endurance or firewall capabilities you will encounter. A full range of contacts are also available with D38999 connectors such as signal transmission, high speed data transmission (quadrax, twinax, coax, ELIO). 54 QPL layouts are available in accordance with MIL-STD-1560. Features & Benefits - Compliant to the main standards (MIL-DTL-38999 series III, EN3645, BACC63, CECC) - Available in 5 high end materials and 5 platings - 54 QPL layouts are available in accordance with MIL-STD-1560 - Concrete RoHS alternative to cadmium - 8D part numbering for commercial cost effective solution

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920KD5SN

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
PlatingPassivated
Shell MaterialAluminium, Stainless Steel
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleCrimp
Current Rating13 A
Fastening TypeThreaded
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts5
Number of Positions5
PackagingBulk
TerminationCrimp
Dimensions
Height31 mm
Length34.1 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for Souriau D38999/20KD5SN.

Farnell
Datasheet152 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant