📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay D331K20Y5PF63J5R

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D331K20Y5PF63J5R.

IHS

Datasheet9 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.054
$ 0.054
Stock
19,996
32,400
32,400
Authorized Distributors
4
3
3
Capacitance
330 pF
330 pF
330 pF
Dielectric
Y5P
Y5P
Y5P
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5 mm
5 mm
5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay D331K20Y5PF63J5R provided by its distributors.

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount
CAP CER 330PF 50V Y5P RADIAL
D 50V 330pF ± 10% Y5P BULK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric