Sensata D2D40

SPST Solid State Relay Screw Surface Mount, DC MOSFET, 40 A, 32 V dc
Datasheet

Price and Stock

Technical Specifications

Physical
MountChassis Mount, Panel, Screw, Surface Mount
Number of Pins4
Technical
Current Rating40 A
Input Current28 mA
Isolation Voltage2.5 kV
Load Current40 A
Max Input Current28 mA
Max Operating Temperature80 °C
Max Output Current40 A
Max Output Voltage100 V
Max Supply Voltage (DC)200 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-20 °C
Min Supply Voltage (DC)0 V
Operating Supply Voltage200 V
Output Current40 A
Output Voltage200 V
Relay TypeRelay
Resistance50 mΩ
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (DC)200 V
Dimensions
Depth19.8 mm
Height58.4 mm
Length45.7 mm
Width0 m

Documents

Download datasheets and manufacturer documentation for Sensata D2D40.

Sager Electronics
Datasheet8 pages6 years ago
Crydom
Datasheet5 pages12 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet8 pages9 years ago
Master Electronics
Datasheet8 pages5 years ago
Datasheet9 pages5 years ago
Farnell
Datasheet8 pages9 years ago
Datasheet5 pages12 years ago
Datasheet1 page13 years ago
Datasheet5 pages14 years ago
TME
Datasheet8 pages6 years ago
Datasheet8 pages9 years ago
Burklin Elektronik
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet4 pages13 years ago
Mouser
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-8.90%

Engineering Resources

View Evaluation kits and Reference designs for Sensata D2D40.

Related Parts

Descriptions

Descriptions of Sensata D2D40 provided by its distributors.

SPST Solid State Relay Screw Surface Mount, DC MOSFET, 40 A, 32 V dc
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 23mm 0.028A
1-DC Series 40 A 200 V DC Control Solid State Relay Panel Mount
Solid State Relays - Industrial Mount PM IP00 SSR 200VDC 4 0A, 3.5-32VDC In
Solid State Relay 15mA 32V DC-IN 40A 200V DC-OUT 4-Pin
Solid state relay, 200 VDC, 3.5-32 VDC, 40 A, PCB mounting, D2D40
Relay Solid State; 32V DC Control; SPST-NO; 200V DC 40A Load
SSR, 200VDC/40A, 3.5-32VDC IN; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:0V DC to 200V DC; Load Current:40A; Isolation Voltage:2500Vrms; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Output Type:MOSFET
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Load Voltage Max. V = 200 / Frequency Max. Hz = 60 / Load Current Max. A = 40 / Load Voltage Min. V = 1 / Load Current Min. mA = 1 / Switching Function = DC Switching / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Height mm = 57.3 / Frequency Min. Hz = 50

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Technical Specifications

Physical
MountChassis Mount, Panel, Screw, Surface Mount
Number of Pins4
Technical
Current Rating40 A
Input Current28 mA
Isolation Voltage2.5 kV
Load Current40 A
Max Input Current28 mA
Max Operating Temperature80 °C
Max Output Current40 A
Max Output Voltage100 V
Max Supply Voltage (DC)200 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-20 °C
Min Supply Voltage (DC)0 V
Operating Supply Voltage200 V
Output Current40 A
Output Voltage200 V
Relay TypeRelay
Resistance50 mΩ
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (DC)200 V
Dimensions
Depth19.8 mm
Height58.4 mm
Length45.7 mm
Width0 m

Documents

Download datasheets and manufacturer documentation for Sensata D2D40.

Sager Electronics
Datasheet8 pages6 years ago
Crydom
Datasheet5 pages12 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet8 pages9 years ago
Master Electronics
Datasheet8 pages5 years ago
Datasheet9 pages5 years ago
Farnell
Datasheet8 pages9 years ago
Datasheet5 pages12 years ago
Datasheet1 page13 years ago
Datasheet5 pages14 years ago
TME
Datasheet8 pages6 years ago
Datasheet8 pages9 years ago
Burklin Elektronik
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet4 pages13 years ago
Mouser
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant