Crydom D1D40L

1-DCL Series 40 A 100 V DC Control Solid State Relay Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating40 A
Input Current10 mA
Isolation Voltage2.5 kV
Load Current40 A
Max Input Current10.6 mA
Max Operating Temperature80 °C
Max Output Current40 A
Max Output Voltage100 V
Max Supply Voltage (DC)100 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)0 V
Operating Supply Voltage100 V
Output Current40 A
Output Voltage100 V
PackagingBulk
Relay TypeRelay
Resistance50 mΩ
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (DC)100 V
Dimensions
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Crydom D1D40L.

RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet8 pages9 years ago
Master Electronics
Datasheet8 pages7 years ago
Datasheet9 pages5 years ago
TME
Datasheet8 pages6 years ago
Farnell
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-36.47%

Engineering Resources

View Evaluation kits and Reference designs for Crydom D1D40L.

Related Parts

Descriptions

Descriptions of Crydom D1D40L provided by its distributors.

1-DCL Series 40 A 100 V DC Control Solid State Relay Panel Mount
Relay Solid State; 32V DC Control; SPST-NO; 100V DC 40A Load
Relay SSR 10.6mA 32V DC-IN 40A 100V DC-OUT 4-Pin
Relay, Optically Coupled, SSR, Gen Purpose, Cur-Rtg 40A, 3.5-32 VDC, 0-100 V | Sensata - Crydom D1D40L
Solid State Relay, 40A, 3.5-32Vdc, Panel; Contact Configuration:-; Load Current:40A; Operating Voltage Max:100Vdc; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom D1D40L
Description Solid State Panel Mount Relay Control Voltage Range:3.5VDC to 32VDC Operating Voltage Range:0VDC to 100VDC Load Current:40A Isolation Voltage:2500Vrms Control Voltage Type:DC Relay Terminals:Screw Contacts:SPST-NO
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Load Voltage Max. V = 100 / Load Current Max. A = 40 / Load Voltage Min. V = 1 / Load Current Min. mA = 1 / Switching Function = DC Switching / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Height mm = 57.3
RELAY, SSR, 40A; Contact Configuration: SPST-NO; Load Current: 40A; Operating Voltage Max: 100VDC; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: DC Switch; Operating Voltage Min: 0VDC; Control Voltage Min: 3.5VDC; Control Voltage Max: 32VDC; Product Range: 1-DCL Series; SVHC: No SVHC (12-Jan-2017); Control Current @ 5VDC: 10mA; Control Voltage DC Max: 32VDC; Control Voltage DC Min: 3.5VDC; Control Voltage Range: 3.5V DC to 32V DC; Control Voltage Type: DC; External Depth: 58.4mm; External Length / Height: 23mm; External Width: 45.7mm; Isolation Voltage: 2.5kV; Leakage Current: 0.3mA; Load Current RMS Max: 40A; Load Voltage DC Max: 100VDC; Load Voltage DC Min: 0VDC; Operating Voltage Range: 0V DC to 100V DC; RMS Load Current Min: 0A; RMS Load Voltage Max: 100VDC; Surge Current: 106A

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D1D40-L
  • D1D40L.

Technical Specifications

Physical
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating40 A
Input Current10 mA
Isolation Voltage2.5 kV
Load Current40 A
Max Input Current10.6 mA
Max Operating Temperature80 °C
Max Output Current40 A
Max Output Voltage100 V
Max Supply Voltage (DC)100 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)0 V
Operating Supply Voltage100 V
Output Current40 A
Output Voltage100 V
PackagingBulk
Relay TypeRelay
Resistance50 mΩ
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (DC)100 V
Dimensions
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Crydom D1D40L.

RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet8 pages9 years ago
Master Electronics
Datasheet8 pages7 years ago
Datasheet9 pages5 years ago
TME
Datasheet8 pages6 years ago
Farnell
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant