Cypress Semiconductor CYUSB3014-BZXI

USB SuperSpeed Peripherals, 8/16/32-bit GPIF, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
Production

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins121
Technical
Core ArchitectureARM
Data Bus Width32 b
Data Rate320 Mbps
Frequency100 MHz
InterfaceI2C, SPI, UART, USB
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size16 kB
Memory TypeExternal Program Memory, RAM
Min Operating Temperature-40 °C
Min Supply Voltage1.15 V
Number of Channels1
Number of I/Os60
Number of Timers/Counters1
RAM Size512 kB
USB StandardUSB 3.0
Dimensions
Length10 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CYUSB3014-BZXI.

element14 APAC
Datasheet52 pages12 years ago
Datasheet39 pages12 years ago
Augswan
Datasheet54 pages12 years ago
Upverter
Datasheet46 pages12 years ago
Future Electronics
Datasheet49 pages12 years ago
Datasheet38 pages12 years ago
Datasheet45 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 19.17
$ 12.905
$ 12.905
Stock
1,111,899
167,434
167,434
Authorized Distributors
2
2
2
Case/Package
FBGA
BGA
BGA
Number of Pins
121
121
121
Interface
I2C, SPI, UART, USB
I2C, I2S, MMC, SD, SPI, UART, USB
I2C, I2S, MMC, SD, SPI, UART, USB
Number of Ports
-
-
-
Data Rate
320 Mbps
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CYUSB3014-BZXI.

Descriptions

Descriptions of Cypress Semiconductor CYUSB3014-BZXI provided by its distributors.

USB SuperSpeed Peripherals, 8/16/32-bit GPIF, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
Cypress Semiconductor SCT
CYUSB3014 Series 16 kb Flash 512 kb RAM EZ-USB® FX3 USB Controller - BGA-121
Low Speed/Full Speed/High Speed USB Controller USB 3.0 Tray 121-Pin FBGA
Usb Interface, Usb Controller, Usb 3.0, 1.7 V, 3.6 V, Bga, 121 Rohs Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYUSB3014BZXI

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins121
Technical
Core ArchitectureARM
Data Bus Width32 b
Data Rate320 Mbps
Frequency100 MHz
InterfaceI2C, SPI, UART, USB
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size16 kB
Memory TypeExternal Program Memory, RAM
Min Operating Temperature-40 °C
Min Supply Voltage1.15 V
Number of Channels1
Number of I/Os60
Number of Timers/Counters1
RAM Size512 kB
USB StandardUSB 3.0
Dimensions
Length10 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CYUSB3014-BZXI.

element14 APAC
Datasheet52 pages12 years ago
Datasheet39 pages12 years ago
Augswan
Datasheet54 pages12 years ago
Upverter
Datasheet46 pages12 years ago
Future Electronics
Datasheet49 pages12 years ago
Datasheet38 pages12 years ago
Datasheet45 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago