📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Infineon CY7C1911KV18-250BZC

SRAM Chip Sync Dual 1.8V 18M-bit 2M x 9-bit 0.45ns 165-Pin FBGA Tray
$ 19.64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1911KV18-250BZC.

IHS

Datasheet33 pages21 years ago

Augswan

Factory Futures

Inventory History

3 month trend:
-19.33%

CAD Models

Download Infineon CY7C1911KV18-250BZC symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.64
$ 17.07
Stock
103,002
38,465
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
18 Mb
18 Mb
Address Bus Width
19 b
19 b
Access Time
450 ps
450 ps
Frequency
250 MHz
250 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code(B.2.A.)
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA T/R
SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA T/R
CY7C1412KV18 Series 1.9V 18 Mb (1 M x 18) 250 MHz Surface Mount SRAM - FBGA-165

Descriptions

Descriptions of Infineon CY7C1911KV18-250BZC provided by its distributors.

SRAM Chip Sync Dual 1.8V 18M-bit 2M x 9-bit 0.45ns 165-Pin FBGA Tray
e0 Surface Mount CY7C1911 Tray ic memory 250MHz 450ps 15mm 430mA
QDR SRAM, 2MX9, 0.45ns, CMOS, PBGA165
LBGA-165 Pre-ordered Products ROHS
IC SRAM 18MBIT PARALLEL 165FBGA
SRAM 18Mb 1.8V 250Mhz 2M x 9 QDR II SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • INFIENON
  • IR/INFINEON
  • IFT
  • INFINEON/IR
  • INFINEON/SIEMENS
  • INFN
  • LNFINEON
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • INFINEON TECHNOLOGIES (ASIA
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1911KV18250BZC