📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Infineon CY7C1520KV18-300BZXC

SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray
$ 104.38
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1520KV18-300BZXC.

IHS

Datasheet33 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 104.38
$ 104.38
$ 104.38
Stock
15,499
17,393
17,393
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
21 b
21 b
21 b
Access Time
450 ps
450 ps
450 ps
Frequency
300 MHz
300 MHz
300 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA
SRAM Chip Sync Dual 1.8V 72M-bit 4M x 18 0.45ns 165-Pin FBGA Tray
CY7C1512KV18 72 Mb (4 M x 18) 300 MHz 1.8 V QDR™-II 2-Word Burst SRAM -FBGA-165

Descriptions

Descriptions of Infineon CY7C1520KV18-300BZXC provided by its distributors.

SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 1.8V 72Mb 600mA
DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA
Product Description Demo for Development.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • INFIENON
  • IR/INFINEON
  • IFT
  • INFINEON/IR
  • INFINEON/SIEMENS
  • INFN
  • LNFINEON
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • INFINEON TECHNOLOGIES (ASIA
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp