📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Infineon CY7C1021BN-12ZXC

SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II
$ 1.064
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021BN-12ZXC.

IHS

Datasheet14 pages15 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.064
$ 2.909
$ 2.909
Stock
66,681
94,961
94,961
Authorized Distributors
2
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
1 Mb
1 Mb
Address Bus Width
-
16 b
16 b
Access Time
12 ns
12 ns
12 ns
Frequency
12 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
Obsolete DUAL Volatile ROHS3Compliant SRAM Memory 0C~70C TA 4.5V 524288bit 10.16mm
64K X 16 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44

Descriptions

Descriptions of Infineon CY7C1021BN-12ZXC provided by its distributors.

SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II
3A991.B.2.B Surface Mount CY7C1021 Tray ic memory 12GHz 12ns 10.16mm 0.01A
TSOP-44 Pre-ordered Products ROHS
IC SRAM 1MBIT PARALLEL 44TSOP II
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 12 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • INFINEON TECHNOLOGIES (ASIA
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021BN12ZXC