Cypress Semiconductor CY7B993V-2AXI

CY7B993V Series 18 Output 3.3 V 100 MHz Multi Phase PLL Clock Buffer - TQFP-100

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold, Tin
Number of Pins100
Technical
InputLVTTL
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current250 mA
Number of Circuits1
Number of Elements1
Number of Outputs18
Operating Supply Voltage3.3 V
PLLYes
Propagation Delay200 ps

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7B993V-2AXI.

Datasheet18 pages21 years ago
Upverter
Datasheet22 pages21 years ago
SHENGYU ELECTRONICS
Datasheet23 pages21 years ago
DigiKey
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+12.96%

Alternate Parts

Price @ 1000
$ 32.815
$ 26.08
$ 26.08
Stock
237,447
274,148
274,148
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
PLL
Yes
Yes
Yes
Input
LVTTL
LVTTL
LVTTL
Max Frequency
100 MHz
100 MHz
100 MHz
Number of Outputs
18
18
18
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY7B993V-2AXI.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY7B993V-2AXI provided by its distributors.

CY7B993V Series 18 Output 3.3 V 100 MHz Multi Phase PLL Clock Buffer - TQFP-100
7B SERIES PLL BASED CLOCK DRIVER 16 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP100
Zero Delay PLL Clock Buffer Single 12MHz to 100MHz 100-Pin TQFP

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B993V2AXI

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold, Tin
Number of Pins100
Technical
InputLVTTL
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current250 mA
Number of Circuits1
Number of Elements1
Number of Outputs18
Operating Supply Voltage3.3 V
PLLYes
Propagation Delay200 ps

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7B993V-2AXI.

Datasheet18 pages21 years ago
Upverter
Datasheet22 pages21 years ago
SHENGYU ELECTRONICS
Datasheet23 pages21 years ago
DigiKey
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet11 pages10 years ago