Texas Instruments CY74FCT162240CTPVC

Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube
NRND

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Channels16
Number of Circuits4
Number of Elements4
Number of Input Lines16
Number of Inputs16
Number of Output Lines16
Number of Outputs16
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay5.8 ns
Quiescent Current500 µA
Turn-On Delay Time4.3 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162240CTPVC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet9 pages23 years ago
Arrow Electronics
Datasheet13 pages13 years ago
Verical
Datasheet13 pages16 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
Factory Futures
Datasheet13 pages11 years ago
DigiKey
Datasheet13 pages16 years ago
Sierra IC
Datasheet7 pages27 years ago

Inventory History

3 month trend:
-1.53%

Alternate Parts

Price @ 1000
$ 1.42
$ 0.973
$ 0.973
Stock
166,962
176,147
176,147
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Number of Circuits
4
4
4
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Max Frequency
-
-
-
Quiescent Current
500 µA
500 µA
500 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT162240CTPVC.

Related Parts

Descriptions

Descriptions of Texas Instruments CY74FCT162240CTPVC provided by its distributors.

Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
74FCT162240 Tube 74FCT FCT logic driver 24mA 24mA 4.3ns 2.79mm 1W
CoC and 2-years warranty / RFQ for pricing
IC INVERTER QUAD 4-INPUT 48SSOP
CY74FCT162240T 16-BIT BUFFERS/DR
Buffer Logic IC; Buffer Type:Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT; Package/Case:48-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Channels16
Number of Circuits4
Number of Elements4
Number of Input Lines16
Number of Inputs16
Number of Output Lines16
Number of Outputs16
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay5.8 ns
Quiescent Current500 µA
Turn-On Delay Time4.3 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162240CTPVC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet9 pages23 years ago
Arrow Electronics
Datasheet13 pages13 years ago
Verical
Datasheet13 pages16 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
Factory Futures
Datasheet13 pages11 years ago
DigiKey
Datasheet13 pages16 years ago
Sierra IC
Datasheet7 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago