📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Infineon CY62147DV18LL-70BVI

Standard SRAM, 256KX16, 70NS, Cmos, PBGA48, 6 X 8 Mm, 1 Mm Height, VFBGA-48
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62147DV18LL-70BVI.

IHS

Datasheet11 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.53
$ 2.09
$ 2.09
Stock
135,615
52,374
52,374
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
48
48
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
70 ns
45 ns
45 ns
Frequency
-
45 GHz
45 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
2.25 V
2.25 V
2.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Infineon CY62147DV18LL-70BVI provided by its distributors.

Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48
256K X 16 STANDARD SRAM 70 ns PBGA48
4MB (256K X 16) 1.8V SUPER LOW POWER SLOW SRAM
IC SRAM 4MBIT PARALLEL 48VFBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • INFINEON TECHNOLOGIES (ASIA
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62147DV18LL70BVI