Cypress Semiconductor CY23S05SXI-1

CY23S05 Series 3.6 V 133.33 MHz Low Cost Spread Aware Zero Delay Buffer - SOIC-8
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
Number of Pins8
Technical
InputLVTTL
Max Frequency133.33 MHz
Max Operating Temperature85 °C
Max Supply Current32 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Elements1
Number of Outputs5
Operating Supply Voltage3.3 V
PLLYes
Dimensions
Height1.094 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY23S05SXI-1.

Upverter
Datasheet12 pages24 years ago
SHENGYU ELECTRONICS
Datasheet12 pages24 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 10.34
$ 7.09
$ 7.09
Stock
33,096
401,619
401,619
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY23S05SXI-1.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY23S05SXI-1 provided by its distributors.

CY23S05 Series 3.6 V 133.33 MHz Low Cost Spread Aware Zero Delay Buffer - SOIC-8
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC
Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC Tube

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY23S05SXI1

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
Number of Pins8
Technical
InputLVTTL
Max Frequency133.33 MHz
Max Operating Temperature85 °C
Max Supply Current32 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Elements1
Number of Outputs5
Operating Supply Voltage3.3 V
PLLYes
Dimensions
Height1.094 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY23S05SXI-1.

Upverter
Datasheet12 pages24 years ago
SHENGYU ELECTRONICS
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet14 pages10 years ago
Rohs Statement1 page10 years ago