Cypress Semiconductor CY15B104Q-LHXI

F-RAM (Nonvolatile Ferroelectric RAM), 4096 Kb Density, DFN-8, RoHS
Production

Technical Specifications

Technical
Frequency40 MHz
InterfaceSPI, Serial
Max Operating Temperature85 °C
Memory Size512 kB
Memory TypeFRAM, RAM
Min Operating Temperature-40 °C
Schedule B8542320070

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY15B104Q-LHXI.

Augswan
Datasheet22 pages10 years ago
Newark
Datasheet22 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.395
$ 15.831
$ 15.831
Stock
176,492
89,136
89,136
Authorized Distributors
2
6
6
Case/Package
-
DFN EP
DFN EP
Number of Pins
-
8
8
Memory Type
FRAM, RAM
RAM
RAM
Density
-
4 Mb
4 Mb
Address Bus Width
-
-
-
Access Time
-
9 ns
9 ns
Frequency
40 MHz
40 MHz
40 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY15B104Q-LHXI.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY15B104Q-LHXI provided by its distributors.

F-RAM (Nonvolatile Ferroelectric RAM), 4096 Kb Density, DFN-8, RoHS
Cypress Semiconductor SCT
4-Mbit (512 K 8) Serial (Spi) F-Ram Rohs Compliant: Yes
IC FLASH 128M SPI 133MHZ 16SOIC
FRAM 4Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP Tube
F-RAM, NV, 4MBIT, 40MHZ, TDFN-8
8G, DDR3L, 512M X 16, 1.35V, 96-

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY15B104Q-LHXI.
  • CY15B104QLHXI

Technical Specifications

Technical
Frequency40 MHz
InterfaceSPI, Serial
Max Operating Temperature85 °C
Memory Size512 kB
Memory TypeFRAM, RAM
Min Operating Temperature-40 °C
Schedule B8542320070

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY15B104Q-LHXI.

Augswan
Datasheet22 pages10 years ago
Newark
Datasheet22 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant