📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CW02B820R0JE70

Fixed Resistor, Wire Wound, 3W, 820ohm, 49.598V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B820R0JE70.

IHS

Datasheet3 pages7 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.563
$ 1.082
$ 1.082
Stock
1
146
146
Authorized Distributors
2
4
4
Resistance
820 Ω
820 Ω
820 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 820ohm, 64.031V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite43J820
Fixed Resistor, Wire Wound, 3W, 820ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 750ohm, 61.237V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW02B820R0JE70 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 820ohm, 49.598V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RES 820 OHM 3.75W 5% AXIAL
RESISTOR, WIREWOUND, 820 OHM, 3W, 5%
CW-2B 820 5% E70 e3
RESISTOR, WIREWOUND, 820OHM, 3W, 5%; Res; RESISTOR, WIREWOUND, 820OHM, 3W, 5%; Resistance:820ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric