Vishay CW01022K00JE73

Res Wirewound 22K Ohm 5% 10W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation13 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating10 W
Resistance22 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter9.52 mm
Length47.62 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW01022K00JE73.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Datasheet3 pages17 years ago
Farnell
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages9 years ago

Alternate Parts

Price @ 1000
$ 2.08
$ 2.015
$ 2.015
Stock
1
7,100
7,100
Authorized Distributors
3
7
7
Resistance
22 kΩ
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW01022K00JE73.

Related Parts

Descriptions

Descriptions of Vishay CW01022K00JE73 provided by its distributors.

Res Wirewound 22K Ohm 5% 10W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
RES 22K OHM 13W 5% AXIAL
RESISTOR WIREWOUND, 22KOHM, 10W, 5%
new, original packaged
CW-10 22K 5% E73 e3
22K OHM 5% 10W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation13 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating10 W
Resistance22 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter9.52 mm
Length47.62 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW01022K00JE73.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Datasheet3 pages17 years ago
Farnell
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago