Vishay CW01015R00JE12HE

Vishay CW01015R00JE12HE Resistor, Wirewound, 15R, 5%, Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature350 °C
Max Power Dissipation13 W
Min Operating Temperature-65 °C
Number of Terminations2
Power Rating13 W
Resistance15 Ω
Temperature Coefficient30 ppm/°C
Tolerance5 %
Dimensions
Length45.2374 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW01015R00JE12HE.

element14 APAC
Datasheet3 pages7 years ago
Datasheet6 pages8 years ago
Farnell
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.276
$ 1.75
$ 1.75
Stock
12
60
60
Authorized Distributors
1
4
4
Resistance
15 Ω
15 Ω
15 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
13 W
10 W
10 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW01015R00JE12HE.

Related Parts

Descriptions

Descriptions of Vishay CW01015R00JE12HE provided by its distributors.

VISHAY CW01015R00JE12HE RESISTOR, WIREWOUND, 15R, 5%, AXIAL
Res Power Wirewound 15 Ohm ±5% 10W ±30ppm/°C Conformal Bulk
Res, 15R, 5%, 13W, Axial, Wirewound; Resistance:15Ohm; Product Range:Cw Series; Power Rating:13W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Vishay CW01015R00JE12HE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature350 °C
Max Power Dissipation13 W
Min Operating Temperature-65 °C
Number of Terminations2
Power Rating13 W
Resistance15 Ω
Temperature Coefficient30 ppm/°C
Tolerance5 %
Dimensions
Length45.2374 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW01015R00JE12HE.

element14 APAC
Datasheet3 pages7 years ago
Datasheet6 pages8 years ago
Farnell
Datasheet3 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago