Bud Industries CU-1945-MB

Plastic Enclosure 2.09 in. H x 6.21 in. W x 3.76 in. D ABS Plastic Black
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS, Thermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
MountBrackets
Weight181.436948 g
Dimensions
Height53.0352 mm
Length157.7848 mm
Thickness2.54 mm
Width95.504 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1945-MB.

Sager Electronics
Datasheet1 page20 years ago
Electro Sonic
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Newark
Datasheet1 page23 years ago

Inventory History

3 month trend:
-43.04%

Engineering Resources

View Evaluation kits and Reference designs for Bud Industries CU-1945-MB.

Related Parts

Descriptions

Descriptions of Bud Industries CU-1945-MB provided by its distributors.

Plastic Enclosure 2.09 in. H x 6.21 in. W x 3.76 in. D ABS Plastic Black
BUD Utilibox Style J Plastic Utility Box with Mounting Flanges (6.2 X 3.8 X 2.1 In) Item Number : CU-1945-MB
CU Series 6.40oz 6.21" X3.76" X5.93" X3.47" Plastic Utility BoXw/ Mnt. Brackets
UtiliBox ABS Flanged Enclosure, Panel Mount, 6.21 x 3.76 x 2.09, Style J Series | Bud Industries CU-1945-MB
Enclosures, Boxes, & Cases 5.91x3.54x1.97 w/ Mounting Bracket
UTILIBOX STYLE J MTG BR UPC666020176479
BOX ABS BLACK 6.212"L X 3.76"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Encl; ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:2.09"; External Height - Metric:53mm; External Width - Imperial:3.76"; External Width - Metric:96mm

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU1945MB

Technical Specifications

Physical
Body MaterialABS, Thermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
MountBrackets
Weight181.436948 g
Dimensions
Height53.0352 mm
Length157.7848 mm
Thickness2.54 mm
Width95.504 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1945-MB.

Sager Electronics
Datasheet1 page20 years ago
Electro Sonic
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Newark
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 HB
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant