Bud Industries CU-1945

Enclosure;Box-Lid;Desktop;ABS,UL94HB;Black;6.21x3.76x2.09 In;Utilibox Style J

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
66602016781 0 ··
USD
5.00 5.00 5.00 5.00 5.00
Newark
99B1196 177 Buy Now »
USD
4.80 4.01 3.20 3.20 3.20
Sager Electronics
CU-1945 1,256 Buy Now »
USD
3.88 3.60 3.60
Mouser
563-CU-1945 270 Buy Now »
USD
4.80 4.00 3.20 3.20 3.20
Onlinecomponents.com
CU1945 28 Buy Now »
USD
4.62 3.87 3.43 3.08 3.08
Master Electronics
CU1945 24 ··
USD
4.62 3.87 3.43 3.08 3.08
Dalis Electronics
CU-1945 1,256 ··
Future Electronics
CU-1945 0 ··
USD
3.52 3.52 3.19 3.19
Allied Electronics
70147413 47 Buy Now »
USD
4.85 4.61 3.36 3.19 3.19
Digi-Key
CU-1945-ND 0 ··
USD
4.80 4.00 3.60 3.60 3.60
Farnell
4903638 217 Buy Now »
GBP
6.40 5.35 4.27 4.27 4.27
element14 APAC
4903638 197 Buy Now »
SGD
7.46 6.22 5.60 5.60 5.60
Electro Sonic
CU1945 28 Buy Now »
USD
4.90 4.10 3.64 3.26 3.26
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CU-1945 Contact ··
XS Micro
CU-1945 Contact ··

Descriptions

BOX ABS BLACK 6.21"L X 3.76"W
Digi-Key
Style J Utilibox Enclosure; Enclosure Material:Plastic; External Height:2.09"; External Width:3.76"; External Depth:6.21"; Enclosure Color:Black ;RoHS Compliant: Yes
Newark
CU Style J Series 5.90oz 6.21" X 3.76" X 5.93" X 3.47" Plastic Utility Box
Future Electronics
ENCLOSURE, UTILITY, PLASTIC, BLACK; Encl; ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:2.09"; External Height - Metric:53mm; External Width - Imperial:3.76"; External Width - Metric:96mm
element14 APAC
UTILIBOX - STYLE J BLACK
Onlinecomponents.com
Access Utilibox - Style J Black 53.03 X 157.7 X 95.5
Sager Electronics
ENCLOSURE, UTILITY, PLASTIC, BLACK
Farnell
Plastic Boxes 3.76 X 6.21 X 2.0
Mouser
Plastic Enclosure 2.09 x 6.21 x 3.76 NEMA
Carlton-Bates
Enclosure;Box-Lid;Desktop;ABS,UL94HB;Black;6.21x3.76x2.09 In;Utilibox Style J
Allied Electronics
UTILIBOX - STYLE J, BLACK
Master Electronics

Technical Specifications

Material ABS Thermoplastic
Housing Material Acrylonitrile Butadiene Styrene (ABS)
RoHS Compliant
Color Black
Housing Color Black
Flammability Rating UL 94 HB
Size-Length 157.7848 mm
Size-Thickness 2.54 mm
Size-Height 50.4952 mm
Weight 167.262186 g
Size-Width 95.504 mm
Lead-Free Status Lead Free

Documents

Mouser
Datasheet 1 page 16 years ago
Digi-Key
Datasheet 1 page 16 years ago
Allied Electronics
Datasheet 1 page 16 years ago

Images

Alternate Names

BUD CU-1945
BUD INDUSTRIES INC CU-1945
BUD IND CU-1945
BUD INDUS CU-1945
BUD INDUSTRIES ACCT #2012 CU-1945
BUD EAST INC CU-1945

Search for other parts like CU-1945 »