KEMET CSR13C227KM

Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (1%FR) 0.6 Ohm 125°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)600 mΩ
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
TerminationAxial
Tolerance10 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CSR13C227KM.

Related Parts

Descriptions

Descriptions of KEMET CSR13C227KM provided by its distributors.

Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (1%FR) 0.6 Ohm 125°C Bulk

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)600 mΩ
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
TerminationAxial
Tolerance10 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Compliance

Environmental Classification
RoHSCompliant