📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments CSD18509Q5BT

40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.2 mOhm 8-VSON-CLIP -55 to 150
$ 1.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD18509Q5BT.

Texas Instruments

Datasheet15 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago

Augswan

Newark

Arrow.cn

Inventory History

3 month trend:
-1.09%

CAD Models

Download Texas Instruments CSD18509Q5BT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.101
$ 1.187
Stock
277,979
374,180
Authorized Distributors
5
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
38 A
38 A
Threshold Voltage
1.8 V
-
Rds On Max
1.2 mΩ
1.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
195 W
3.1 W
Input Capacitance
13.9 nF
13.9 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

InfineonIRF6616TRPBF
Trans MOSFET N-CH Si 40V 19A 7-Pin Direct-FET MX T/R / MOSFET N-CH 40V 19A DIRECTFET
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package

Descriptions

Descriptions of Texas Instruments CSD18509Q5BT provided by its distributors.

40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.2 mOhm 8-VSON-CLIP -55 to 150
TEXAS INSTRUMENTS CSD18509Q5BTMOSFET Transistor, N Channel, 100 A, 40 V, 0.001 ohm, 10 V, 1.8 V
Mosfet, N Ch, 40V, 100A, Vson-8; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:40V; On Resistance Rds(On):0.001Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD18509Q5BT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD18509Q5BT .