Texas Instruments CSD17577Q3A

30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 6.4 mOhm 8-VSONP -55 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)35 A
Drain to Source Resistance4 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.31 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.8 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation53 W
Rds On Max4.8 mΩ
Rise Time31 ns
Schedule B8541290080
Turn-Off Delay Time20 ns
Turn-On Delay Time4 ns
Dimensions
Height900 µm
Length3.3 mm
Thickness800 µm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17577Q3A.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet13 pages9 years ago
Augswan
Datasheet13 pages1 year ago
Arrow.cn
Datasheet15 pages9 years ago

Inventory History

3 month trend:
-89.02%

Alternate Parts

Price @ 1000
$ 0.268
$ 0.529
$ 0.529
Stock
1,881,935
1,202,040
1,202,040
Authorized Distributors
3
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
35 A
19 A
19 A
Threshold Voltage
-
1.4 V
1.4 V
Rds On Max
4.8 mΩ
4.8 mΩ
4.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
53 W
2.5 W
2.5 W
Input Capacitance
2.31 nF
2.31 nF
2.31 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CSD17577Q3A provided by its distributors.

30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 6.4 mOhm 8-VSONP -55 to 150
Trans MOSFET N-CH 30V 19A 8-Pin VSON-FET EP T/R
MOSFET 30V, N-channel NexFET Pwr MOSFET
Power Field-Effect Transistor, 19A I(D), 30V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
XSTR,NexFET-N, 30V,4.0mOHM,SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)35 A
Drain to Source Resistance4 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.31 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.8 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation53 W
Rds On Max4.8 mΩ
Rise Time31 ns
Schedule B8541290080
Turn-Off Delay Time20 ns
Turn-On Delay Time4 ns
Dimensions
Height900 µm
Length3.3 mm
Thickness800 µm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17577Q3A.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet13 pages9 years ago
Augswan
Datasheet13 pages1 year ago
Arrow.cn
Datasheet15 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago