📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments CSD17559Q5

30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.5 mOhm 8-VSON-CLIP -55 to 150
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17559Q5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet12 pages10 years ago
Datasheet12 pages11 years ago
Datasheet8 pages12 years ago
Technical Drawing2 pages13 years ago

Farnell

Augswan

Newark

LCSC

Inventory History

3 month trend:
+8.26%

CAD Models

Download Texas Instruments CSD17559Q5 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.561
Stock
1,361,028
147,673
Authorized Distributors
5
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
30 V
-
Continuous Drain Current (ID)
100 A
257 A
Threshold Voltage
1.4 V
-
Rds On Max
1.15 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.2 W
-
Input Capacitance
9.2 nF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD17559Q5.

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS

Descriptions

Descriptions of Texas Instruments CSD17559Q5 provided by its distributors.

30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.5 mOhm 8-VSON-CLIP -55 to 150
MOSFET, N-CH, 30V, 100A, 8SON; Polarité transistor: Canal N; Courant de drain Id: 100A; Tension Vds max..: 30V; Résistance Rds(on): 950µohm; Tension, mesure Rds: 10V; Tension de seuil Vgs: 1.4V; Dissipation de puissance Pd: 3.2
Mosfet, N-Ch, 30V, 100A, 8Son; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:30V; On Resistance Rds(On):950Μohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.4V; Power Dissipation Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD17559Q5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD17559Q5 .