📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Cirrus Logic CS5531-ASZ

ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20
$ 8.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5531-ASZ.

IHS

Datasheet50 pages27 years ago

Augswan

iiiC

Inventory History

3 month trend:
+248%

CAD Models

Download Cirrus Logic CS5531-ASZ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.244
$ 5.21
Stock
55,449
80,707
Authorized Distributors
3
1
Case/Package
SSOP
SOIC
Number of Pins
20
-
Number of Bits
16
16
Sampling Rate
3.84 ksps
3.84 ksps
Polarity
-
-
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cirrus LogicCS5521-ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO20
Cirrus LogicCS5525-ASZR
1-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO20
Cirrus LogicCS5526-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO20

Descriptions

Descriptions of Cirrus Logic CS5531-ASZ provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20
Analog to Digital Converter, 16 bit, Delta-Sigma, Bipolar, Differential, Unipolar, 3 V to 5 V, 20 Pins, PSSOP
20-SSOP (0.209 5.30mm Width) CS5531 SPI Serial PGA Selectable Address analog digital converter 0.65mm 6mA 3.84ksps 500mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:3.84 kSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial, 3-Wire; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:20-SSOP ;RoHS Compliant: Yes
16BIT ADC, PGIA, SMD, 5531, SSOP20; Resolution (Bits):16bit; Sampling Rate:3.84kSPS; Input Channel Type:Differential; Data Interface:3 Wire, Serial; Supply Voltage Type:-; Supply Voltage Min:-2.5V; Supply Voltage Max:5V; ADC / DAC Case Style:SSOP; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Dual 16-Bit Sigma-Delta Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:2- or 4-channel differential mux, SPI™ and Microwire™ compatible; Base Number:5531; IC Case Style:SSOP; IC Generic Number:5531; Linearity Error:0.003%; Logic Function Number:5531; No. of Bits:16bit; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:6mA; Supply Voltage Range - Analogue:± 2.375V to ± 2.625V, 4.75V to 5.25V; Supply Voltage Range - Digital:2.7V to 3.3V, 4.75V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5531ASZ