Bourns CRS0805-FX-10R0ELF

SMD Chip Resistor, 10 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance10 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Working Voltage300 V
Dimensions
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRS0805-FX-10R0ELF.

element14 APAC
Datasheet5 pages2 years ago
Newark
Datasheet4 pages8 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-15.64%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.008
$ 0.008
Stock
250,488
5,164,689
5,164,689
Authorized Distributors
13
15
15
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRS0805-FX-10R0ELF.

Related Parts

Descriptions

Descriptions of Bourns CRS0805-FX-10R0ELF provided by its distributors.

SMD Chip Resistor, 10 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power
Res Thick Film 0805 10 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
Fixed Resistor, Thick Film, 0.25W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor, thick film, SMD 0805 (2012), 10 Ω, 0.25 W, ±1 %, CRS0805-FX-10R0ELF
Thick Film Resistors 10ohms .25W 1% TCR100 RES SMD
RES, 10R, 1%, 0.25W, 0805, THICK FILM ROHS COMPLIANT: YES
0805 (2012Metric) CRS 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 10Ohm ±100ppm/C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRS0805FX10R0ELF

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance10 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Working Voltage300 V
Dimensions
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRS0805-FX-10R0ELF.

element14 APAC
Datasheet5 pages2 years ago
Newark
Datasheet4 pages8 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago