TE Connectivity CRG0402F2K2

Fixed Resistor, Thick Film, 0.063W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance2.2 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402F2K2.

Electro Sonic
Datasheet3 pages8 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page14 years ago
Master Electronics
Datasheet8 pages5 years ago
Farnell
Datasheet4 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-1.62%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
3,415,640
1,302,076
1,302,076
Authorized Distributors
16
16
16
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
-
-
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRG0402F2K2.

Related Parts

Descriptions

Descriptions of TE Connectivity CRG0402F2K2 provided by its distributors.

Fixed Resistor, Thick Film, 0.063W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 2.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
Resistor, thick film, SMD 0402 (1005), 2.2 kΩ, 0.063 W, ±1 %, 4-1676480-3
Thick Film Smnt Resistor 0402 Case 2.2kOhm +/-1% 0.063W +/-100ppm/degC
CRG Series 0402 2.2 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Surface Mount Thick Film Resistor, Crg Series, 2.2 Kohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] |Neohm Te Connectivity CRG0402F2K2
RES, 2K2, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2.2kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
2.2K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, Neohm CRG
Special Order: CRG0402 1% 2K2 Resistance Value: 2.2K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 2.2K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0402F2K2 | Internal Number: 4-1676480-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676480-3
  • 4-1676480-3.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance2.2 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402F2K2.

Electro Sonic
Datasheet3 pages8 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page14 years ago
Master Electronics
Datasheet8 pages5 years ago
Farnell
Datasheet4 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago