📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW2512180RFKTG

Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512180RFKTG.

IHS

Datasheet10 pages2 years ago
Datasheet8 pages15 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.212
$ 0.058
Stock
1
279,756
Authorized Distributors
4
6
Resistance
180 Ω
180 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ1TNF1800U
Thick Film Resistors - SMD Thick Film Chip Resistor, 2512, 1W 1% 180ohm, 7 inch reel
Yageo GroupRC2512FK-07180RL
1W Thick Film Resistors ±100ppm/℃ ±1% 180Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF1800U
Res Thick Film 2512 180 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW2512180RFKTG provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RES SMD 180 OHM 1% 1W 2512
Crcw2512 180 1% 100 R67 Rohs Compliant: No |Vishay CRCW2512180RFKTG
CRCW2512 180 1% 100 R67
CoC and 2-years warranty / RFQ for pricing
180 OHM 1% 1W 100PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric